Logic output slotted optical sensor featuring a 3.18mm slot width and 1-channel configuration. This through-hole mounted device offers a fast 30ns response time with a 50mA forward current. Operating within a -40°C to 100°C temperature range, it supports up to 18V supply voltage and 18V output voltage. The RoHS compliant package ensures reliable performance for various sensing applications.
Checking distributor stock and pricing after the page loads.
TT OPB667N technical specifications.
| Fall Time | 30ns |
| Forward Current | 50mA |
| Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 18V |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 30ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |