The OPB668N is a photointerrupter from TT with an operating supply voltage of 18V and a forward current of 50mA. It features a response time and fall time of 30ns, and is suitable for use in temperatures ranging from -40°C to 100°C. The device is packaged in a RoHS compliant package and is available in quantities of 25. It is not Reach SVHC compliant.
TT OPB668N technical specifications.
| Fall Time | 30ns |
| Forward Current | 50mA |
| Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Response Time | 30ns |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB668N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.