Transistor output slotted switch featuring a 2.03mm slot width and 1-channel operation. This optical sensor utilizes infrared (IR) touchscreen technology with an 890nm wavelength. Key electrical specifications include a 30V collector-emitter breakdown voltage, 50mA forward current, and 30mA maximum collector current. Designed for through-hole PCB mounting with solder termination, it operates within a temperature range of -40°C to 100°C and has a power dissipation of 200mW. This RoHS compliant component is supplied in bulk packaging.
TT OPB680-20 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.6V |
| Output Current | 30mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 2.03mm |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB680-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.