The OPB690 is a single-channel photointerrupter with a collector-emitter breakdown voltage of 30V and a maximum collector current of 30mA. It can operate within a temperature range of -40°C to 100°C. The device is mounted via a snap-in chassis mount and is packaged in bulk. The OPB690 is not RoHS compliant.
Sign in to ask questions about the TT OPB690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB690 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Snap in |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.