Logic output slotted optical sensor featuring a 2.03mm slot width and NPN open collector output. This 1-channel photointerrupter operates with a 50mA forward current and a 18V maximum supply voltage, offering a fast 30ns fall and response time. Designed for snap-in mounting, it functions across a -40°C to 100°C temperature range with a 240mW power dissipation. The sensor utilizes 890nm infrared touchscreen technology and is supplied in a RoHS compliant package.
Checking distributor stock and pricing after the page loads.
| Fall Time | 30ns |
| Forward Current | 50mA |
| Height | 19.02mm |
| Input Current | 10mA |
| Length | 21.38mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Snap in |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 30ns |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| Width | 16.38mm |
| RoHS | Compliant |