The OPB700TX is a phototransistor sensor with a collector-emitter breakdown voltage of 50V and a forward current of 50mA. It has a power dissipation of 100mW and a response time of 12us. The sensor is mounted via screw to a chassis and has a sensing distance of 5.08mm. It operates within a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB700TX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Fall Time | 12us |
| Forward Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 12us |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Sensing Distance | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB700TX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.