Rectangular diffuse photoelectric sensor featuring a 1-channel phototransistor output. Sensing distance ranges from 5.08mm minimum to 5.08mm maximum. Operates with a forward current of 50mA and a maximum collector current of 2.5mA. Component boasts a DC rated voltage of 25V and a collector-emitter breakdown voltage of 24V. Plastic construction with through-hole mounting and 102mm lead termination. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 24V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Lead Length | 102mm |
| Material | Plastic |
| Max Collector Current | 2.5mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.08mm |
| Termination | Lead Wire |
| DC Rated Voltage | 25V |
| Wavelength | 890nm |
| RoHS | Compliant |