Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 50mA |
| Max Collector Current | 43mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Sensing Distance | 5.08mm |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.