Reflective photointerrupter featuring a photodarlington output. This general-purpose optical sensor operates with a 15V collector-emitter breakdown voltage and a 50mA forward current. It offers a sensing distance of 5.08mm and a maximum collector current of 43mA. The component is constructed from plastic, mounts via chassis or panel, and has lead wires with a length of 457mm. Operating within a temperature range of -40°C to 100°C, it is RoHS compliant.
Sign in to ask questions about the TT OPB701ALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB701ALZ technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Lead Length | 457mm |
| Material | Plastic |
| Max Collector Current | 43mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.08mm |
| Termination | Lead Wire |
| DC Rated Voltage | 15V |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB701ALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.