Rectangular, through-hole mount diffuse photoelectric sensor with 1 channel and 1 element. Features a 5.08mm sensing distance, 890nm wavelength, and operates with a forward current up to 100mA and input current up to 50mA. Collector-emitter breakdown voltage is 15V, with a max collector current of 43mA and power dissipation of 80mW. Operating temperature range is -40°C to 100°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB701Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 100mA |
| Input Current | 50mA |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 43mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.08mm |
| DC Rated Voltage | 15V |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB701Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.