Rectangular, through-hole mount diffuse photoelectric sensor featuring a single-channel phototransistor output. This component operates with a 1.7V supply voltage and a 20mA forward current, offering a maximum collector current of 1mA. It provides a sensing distance of 0.15 inches and utilizes an 890nm wavelength. With a 30V collector-emitter breakdown voltage and a maximum operating temperature of 85°C, this RoHS compliant sensor is suitable for various motion and position sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB702 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 20mA |
| Height | 8.89mm |
| Input Current | 40mA |
| Length | 17.78mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| Wavelength | 890nm |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.