The OPB702D is a linear position sensor with a collector-emitter breakdown voltage of 15V and a maximum collector current of 65mA. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package. The device is RoHS compliant and suitable for use in applications where a resistive or magnetic position sensor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB702D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB702D technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 20mA |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 65mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB702D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.