Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB702RR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB702RR technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Max Collector Current | 3.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 2V |
| Sensing Distance | 3.81mm |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB702RR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.