Rectangular diffuse photoelectric sensor featuring a phototransistor output and 1 channel. This panel mount component operates with a 1.7V supply voltage and offers a sensing distance of 0.15 inches. Key electrical specifications include a 30V collector-emitter breakdown voltage, 40mA forward current, and 25mA maximum collector current. Operating across a temperature range of -40°C to 80°C, this RoHS compliant device utilizes an 890nm wavelength.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Input Current | 40mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.