Reflective photointerrupter featuring a phototransistor output. Collector-emitter breakdown voltage is 30V with a maximum collector current of 25mA. Operating temperature range spans from -40°C to 80°C. This component offers a sensing distance of 0.15 inches and operates at a wavelength of 890nm. It is RoHS compliant and lead-free.
TT OPB703WZ technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB703WZ to view detailed technical specifications.
No datasheet is available for this part.