Rectangular diffuse photoelectric sensor with a 3.8mm sensing distance. Features a 1-channel NPN phototransistor output and a 30V collector-emitter breakdown voltage. Operates with a 40mA forward current and 100mW power dissipation, within a -40°C to 80°C temperature range. Chassis and screw mountable, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB704WZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Height | 23.36mm |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Length | 18.03mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor, NPN |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.8mm |
| Wavelength | 890nm |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB704WZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.