Rectangular diffuse photoelectric sensor with a 1-channel phototransistor output. Features a 30V collector-emitter breakdown voltage and a 40mA forward current. Operates within a temperature range of -40°C to 85°C with a sensing distance of 0.15 inches. Panel mountable with through-hole and screw mounting options. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Height | 22.86mm |
| Input Current | 40mA |
| Length | 17.78mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| Wavelength | 890nm |
| Width | 5.08mm |
| RoHS | Compliant |