The OPB705WZ is a single-channel NPN phototransistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 25mA. It is designed for chassis mount applications and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and has a sensing distance of 0.15inch. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB705WZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Input Current | 40mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB705WZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.