Rectangular diffuse photoelectric sensor featuring a phototransistor NPN output. Sensing distance ranges from 1.27mm minimum to 1.27mm maximum. Operates with a 1.7V supply voltage and handles a forward current of 50mA, with a max collector current of 25mA. Collector emitter breakdown voltage is 24V, with a maximum of 30V. This through-hole mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
TT OPB706B technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Collector Emitter Voltage (VCEO) | 24V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 24V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor, NPN |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 1.27mm |
| Wavelength | 935nm |
| RoHS | Compliant |
No datasheet is available for this part.