The OPB707B from TT is a linear position sensor with a collector-emitter breakdown voltage of 15V and a maximum collector current of 125mA. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging with 25 units per package. This sensor is RoHS compliant and features a sensing distance of 1.27mm.
Sign in to ask questions about the TT OPB707B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB707B technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 20mA |
| Max Collector Current | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 1.27mm |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB707B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.