The OPB708 is a phototransistor with a collector-emitter breakdown voltage of 30V and a maximum operating temperature of 85°C. It is RoHS compliant and operates at a supply voltage of 1.7V. The device has a power dissipation of 100mW and is available in a bulk packaging with 25 units per package. The OPB708 is suitable for applications where a low operating voltage is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB708 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.81mm |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB708 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.