The OPB70HWZ is a 30V linear position sensor with a maximum collector current of 25mA. It operates within a temperature range of -40°C to 80°C and is packaged in bulk quantities. The sensor is RoHS compliant and suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB70HWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Max Collector Current | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.8mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB70HWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.