Diffuse photoelectric sensor featuring a single-channel phototransistor output. This through-hole mount component operates with a 5V supply voltage and offers a sensing distance of 6.35mm. Key electrical specifications include a 30V collector-emitter breakdown voltage, 50mA forward current, and 25mA maximum collector current. The device is RoHS compliant and packaged in a TO-72 plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-72 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 25mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 6.35mm |
| DC Rated Voltage | 30V |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.