Rectangular, through-hole mount diffuse photoelectric sensor featuring a 1-channel phototransistor output. Sensing distance ranges from 2.03mm minimum to 2.03mm maximum. Operates with a forward current of up to 50mA and an input current of 20mA, with a collector-emitter voltage of 3V and a maximum collector-emitter voltage of 24V. Power dissipation is 80mW, with an operating temperature range of -40°C to 85°C. This component is RoHS compliant and utilizes an 890nm wavelength.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 24V |
| Collector Emitter Voltage (VCEO) | 3V |
| Collector-emitter Voltage-Max | 24V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 24V |
| Max Collector Current | 25mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 2.03mm |
| DC Rated Voltage | 3V |
| Wavelength | 890nm |
| RoHS | Compliant |