Rectangular diffuse photoelectric sensor with a 2.03mm sensing distance. Features a 15V collector-emitter breakdown voltage and a 50mA forward current. Operates with a 1.7V input voltage and a 3V DC rated voltage. This through-hole mount component has a single channel and a 890nm wavelength. RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 2.03mm |
| DC Rated Voltage | 3V |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.