Diffuse Photoelectric Sensor, 12.7mm Min, 12.7mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PLASTIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
TT OPB716Z technical specifications.
| High Level Output Current | 100uA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Lead Length | 457mm |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Elements | 1 |
| Output | TOTEM-POLE |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 12.7mm |
| Series | Photologic® |
| DC Rated Voltage | 5.25V |
| Wavelength | 890nm |
| RoHS | Compliant |
No datasheet is available for this part.