This Photologic resistive sensor from TT is a TOTEM-POLE output device with a sensing distance of 12.7mm and a wavelength of 890nm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor is packaged in bulk quantities of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB717Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB717Z technical specifications.
| Description | TOTEM-POLE |
| High Level Output Current | 100uA |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output | TOTEM-POLE |
| Output Configuration | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 12.7mm |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB717Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.