The OPB718 from TT is a Photologic resistive position sensor with a sensing distance of 12.7mm and a wavelength of 890nm. It operates over a temperature range of -40°C to 85°C. The device features a totem pole output configuration with high and low level output currents of 100uA and 16mA, respectively. The OPB718 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TT OPB718 technical specifications.
| High Level Output Current | 100uA |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Configuration | TOTEM POLE |
| RoHS Compliant | No |
| Sensing Distance | 12.7mm |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Not Compliant |
No datasheet is available for this part.