The OPB718Z is a resistive position sensor with a sensing distance of 12.7mm and a wavelength of 890nm. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device is RoHS compliant and available in bulk packaging with 25 units per package. It is designed for panel mount applications and has a high level output current of 100uA and a low level output current of 16mA.
Checking distributor stock and pricing after the page loads.
TT OPB718Z technical specifications.
| High Level Output Current | 100uA |
| Low Level Output Current | 16mA |
| Max Collector Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100uA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Output | TOTEM-POLE |
| Output Configuration | TOTEM POLE |
| Output Current | 100uA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Power Supply | 4.75V |
| RoHS Compliant | Yes |
| Sensing Distance | 12.7mm |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Compliant |
No datasheet is available for this part.