Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB720A-06Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 27.94mm |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Output | TOTEM-POLE |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Sensing Distance | 152mm |
| Wavelength | 890nm |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB720A-06Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.