The OPB720A-12Z is a linear position sensor with a resistive sensing mechanism, offering a sensing distance of 305mm and operating at a wavelength of 890nm. It is designed for chassis mount applications and can withstand operating temperatures between 0°C and 50°C. The sensor is powered by a DC supply voltage between 10V and 30V, with a maximum output current of 50mA and a power dissipation of 300mW. The OPB720A-12Z is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Height | 27.94mm |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Output | TOTEM-POLE |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 305mm |
| Wavelength | 890nm |
| Width | 8.38mm |
| RoHS | Compliant |