This 30V TOTEM-POLE NPN open collector sensor is a RoHS compliant device with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is available in a ROHS COMPLIANT PACKAGE with 25 units per package. The sensor has a sensing distance of 762mm and operates at a wavelength of 890nm.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output | TOTEM-POLE |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 762mm |
| Wavelength | 890nm |
| RoHS | Compliant |