This linear position sensor is a resistive type with an operating temperature range of 0°C to 70°C. It operates on a supply voltage between 4V and 7V and can handle an output current of up to 50mA. The sensor is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB720B-06Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 27.94mm |
| Lead Free | Lead Free |
| Lead Length | 991mm |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 4V |
| Number of Channels | 1 |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 152mm |
| Wavelength | 890nm |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB720B-06Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.