Diffuse Photoelectric Sensor, 1mm Min, 762mm Max, 0.80-3.50V, Rectangular, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
| Height | 27.94mm |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 762mm |
| Wavelength | 890nm |
| Width | 8.38mm |
| RoHS | Compliant |