Diffuse photoelectric sensor with a 6.35mm sensing distance. Features NPN polarity, a 15V collector-emitter breakdown voltage, and a 50mA forward current. Operates within a 0°C to 70°C temperature range. This through-hole mount component utilizes a TO-72 package and has a wavelength of 935nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-72 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 50mA |
| Input Current | 50mA |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 6.35mm |
| DC Rated Voltage | 15V |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.