Diffuse photoelectric sensor with NPN output, featuring a 6.35mm sensing distance. This through-hole mount component operates with a 1.5V supply voltage and a maximum collector current of 25mA. It offers a collector-emitter breakdown voltage of 15V and a reverse voltage of 3V. The sensor is housed in a TO-46 plastic package, is RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB730F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-46 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 6.35mm |
| DC Rated Voltage | 15V |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB730F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.