Reflective photointerrupter featuring a phototransistor output. Offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Operates within a -40°C to 85°C temperature range with a 850nm wavelength. Designed for chassis, panel, or screw mounting with lead wire termination. This component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB732WZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 3inch |
| Termination | Lead Wire |
| Voltage | 3V |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB732WZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.