Through-beam photoelectric sensor featuring a phototransistor output. Surface mountable with a 25.4mm maximum sensing distance and 890nm wavelength. Operates with a 50mA forward current and 20mA maximum collector current. Collector-emitter breakdown voltage is 30V, with a 5V reverse voltage. Packaged in tape and reel, this RoHS compliant component offers a 15µs response time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB733TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 25.4mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB733TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.