The OPB740WZ is a phototransistor with a collector-emitter breakdown voltage of 30V and a maximum operating temperature range of -40°C to 80°C. It has a forward current rating of 20mA and a sensing distance of 3.81mm. The device is packaged in bulk and is RoHS compliant. The phototransistor is designed for use in applications where a resistive or magnetic sensor is not suitable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB740WZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 20mA |
| Input Current | 40mA |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.81mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB740WZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.