Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.05mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB741 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 20mA |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB741 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.