The OPB743 is a single-channel phototransistor sensor with a maximum operating temperature range of -40°C to 85°C. It has a maximum breakdown voltage of 30V and a power dissipation of 100mW. The device is RoHS compliant and available in bulk packaging. It is designed to operate with an input current of 40mA and an operating supply voltage of 1.7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB743 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 40mA |
| Input Current | 40mA |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TT OPB743 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.