Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount,
TT OPB743W technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Sensing Distance | 3.81mm |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB743W to view detailed technical specifications.
No datasheet is available for this part.