The OPB743WZ is a phototransistor with a collector-emitter breakdown voltage of 30V and a maximum operating temperature of 80°C. It is designed for chassis mount applications and has a sensing distance of 3.81mm. The device is RoHS compliant and lead-free. The phototransistor is available in bulk packaging with 25 units per package. It operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB743WZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 20mA |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Type | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.81mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB743WZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.