The OPB744 is a single-channel phototransistor with a collector-emitter breakdown voltage of 30V and a maximum operating temperature range of -40°C to 85°C. It is packaged in bulk and is RoHS compliant. The device has a power dissipation of 100mW and a sensing distance of 3.81mm at a wavelength of 890nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB744 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Input Current | 40mA |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.81mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB744 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.