The OPB744WZ is a single-channel phototransistor sensor with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is designed for chassis mount applications and has a sensing distance of 0.15inch. The device is RoHS compliant and has a wavelength of 890nm. The phototransistor has a collector-emitter breakdown voltage of 30V and a forward current of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB744WZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 20mA |
| Input Current | 40mA |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB744WZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.