Reflective photointerrupter featuring a photodarlington output. This general-purpose optical sensor operates with a 15V collector-emitter breakdown voltage and a 40mA forward current. Designed for through-hole mounting, it offers a 3.81mm sensing distance and a 890nm wavelength. The component is RoHS compliant and constructed from plastic.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Forward Current | 40mA |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Input Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.81mm |
| DC Rated Voltage | 15V |
| Wavelength | 890nm |
| RoHS | Compliant |