The OPB745W from TT is a linear position sensor with a sensing distance of 3.81mm and operating wavelength of 890nm. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The sensor is packaged in bulk and is not RoHS compliant. It can handle a maximum power dissipation of 100mW and has a collector-emitter breakdown voltage of 15V.
TT OPB745W technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Sensing Distance | 3.81mm |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB745W to view detailed technical specifications.
No datasheet is available for this part.