Rectangular diffuse photoelectric sensor featuring a phototransistor output. Operates with a 1.8V supply voltage and 40mA input current, capable of 50mA forward current. Sensing distance ranges from 2.03mm to 5.59mm, with a 0.37mA collector current. Collector-emitter breakdown voltage is 24V. Mounting options include through-hole, PCB, and screw, with solder termination. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB750T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 24V |
| Collector Emitter Voltage (VCEO) | 24V |
| Collector-emitter Voltage-Max | 24V |
| Forward Current | 50mA |
| Input Current | 40mA |
| Max Breakdown Voltage | 24V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Screw |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Output Type | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.22inch |
| Termination | Solder |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB750T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.