The OPB755N is a phototransistor sensor with a maximum collector current of 30mA and a maximum operating temperature of 85°C. It has a sensing distance of 5.59mm and operates at a wavelength of 890nm. The device is available in a through hole package and is not RoHS compliant. The OPB755N is suitable for use in applications where a resistive or magnetic position sensor is required.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 24V |
| Collector-emitter Voltage-Max | 24V |
| Forward Current | 40mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Sensing Distance | 5.59mm |
| Wavelength | 890nm |
| RoHS | Not Compliant |