The OPB760N is a resistive position sensor with a sensing distance of 5.58mm and an operating wavelength of 890nm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a power dissipation of 300mW. It is available in a bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB760N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Voltage (VCEO) | 35V |
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Output | TOTEM-POLE |
| Output Configuration | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.58mm |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB760N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.